
80-position, 2-row fine pitch header with 0.8mm pitch and 1.3mm row spacing. Features right-angle, through-hole PCB mounting with alignment and retention. Brass contacts with gold plating (300nm) and tin/matte plating offer 500mA current rating and 100V operating voltage. Operating temperature range of -40°C to 125°C, UL94 V-0 flammability rating, and RoHS/ELV compliant.
Checking distributor stock and pricing after the page loads.
| Boss | Yes (With) |
| Circuit Application | Signal |
| Connector System | Board-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Brass |
| Contact Plating | Gold, Tin, Matte |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 5.12mm |
| Housing Color | Natural |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Operating Supply Voltage | 100V |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.8mm |
| Plating | Gold |
| Plating Thickness | 300nm |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 1.3mm |
| Sealable | No (Without) |
| Series | Free Height (FH) |
| Stackable | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
