
The 316454-1 connector is a 9-position, 9-contact Mini-Universal MATE-N-LOK connector from TE Connectivity. It is made of nylon and has a black color. The connector is packaged in a bag and has a quantity of 500. It is compliant with ELV and RoHS regulations and has a flammability rating of UL94 V-0. The connector has a depth of 13mm, a height of 2mm, a length of 0.787inch, and a width of 0.748inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 316454-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 316454-1 technical specifications.
| Color | Black |
| Contact Retention | No (Without) |
| Depth | 13mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 2mm |
| Lead Free | Not Applicable |
| Length | 0.787inch |
| Material | Nylon |
| Mating Alignment | No (Without) |
| Mating Retention | No (Without) |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Package Quantity | 500 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mini-Universal MATE-N-LOK |
| Strain Relief | No (Without) |
| Width | 0.748inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 316454-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
