Four-position, straight, wire-to-wire connector housing with a 3.96mm pitch, designed for panel mounting. Features a natural nylon construction with a UL94 V-0 flammability rating and a 300V voltage rating. Operating temperature range is -22°C to 221°C. Accommodates tab contacts for discrete wire termination. CSA and VDE approved, with RoHS and ELV compliance.
TE Connectivity 316502-1 technical specifications.
| Approvals | CSA |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 26.1mm |
| Housing Color | Natural |
| Length | 26.1mm |
| Material | Nylon |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Panel |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Bag |
| Panel Thickness | 0.078inch |
| Pitch | 0.156inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Power Double Lock |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 300V |
| Width | 17.9mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 316502-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.