Conn Housing RCP 4 POS 3.96mm Crimp ST Panel Mount Yellow Bag
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 316502-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Total Number of Contacts | 4 |
| Contact Gender | FEMALE |
| UL Flammability Code | 94V-0 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 316502-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.