Single-position, wire-to-wire connector housing for discrete wire termination. Features a straight, free-hanging mounting orientation with a 0.156-inch pitch. Designed for female socket contacts, this natural colored housing operates within a temperature range of -22°C to 221°C and has a voltage rating of 300V. It boasts UL94 V-0 flammability rating and is RoHS compliant.
TE Connectivity 316768-1 technical specifications.
| Approvals | CSA |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Retention | No (Without) |
| Contact Type | Female Socket |
| Depth | 20.6mm |
| Flammability Rating | UL94 V-0 |
| Height | 20.6mm |
| Housing Color | Natural |
| Length | 20.6mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| Pitch | 0.156inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Power Double Lock |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 300V |
| Width | 5.98mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 316768-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.