The Multi-Lock Signal Contact is a signal contact designed for use in connectors and interconnects. It features a brass contact material with a tin plating and is suitable for wire gauges between 20AWG and 22AWG. The contact has an insulation diameter of 0.067inch and a mating tab width of 0.039inch. It is compliant with ELV regulations and is available in quantities of 5000 per reel. The contact is rated for operation between -22°C and 221°C and is suitable for use in applications where a high level of reliability is required.
TE Connectivity 316834-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| ELV | Compliant |
| Insulation Diameter | 0.067inch |
| Mating Tab Width | 0.039inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Multi-Lock |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 316834-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.