
Female signal contact for cable mounting, featuring a straight orientation and crimp termination. Constructed from copper alloy with tin plating, this component supports wire gauges from 20AWG to 22AWG and has an insulation diameter of 2.1mm. Operating within a temperature range of -22°C to 221°C, it is RoHS and ELV compliant. The contact has a pitch of 2.54mm, a mating tab width of 0.039 inches, and dimensions of 15.9mm length, 3.45mm height, and 2.5mm depth. Packaged in tape and reel, this unshielded component is part of the Multi-Lock series.
Sign in to ask questions about the TE Connectivity 316836-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 316836-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 2.5mm |
| ELV | Compliant |
| Gender | Female |
| Height | 3.45mm |
| Insulation Diameter | 2.1mm |
| Lead Free | Lead Free |
| Length | 15.9mm |
| Mating Tab Width | 0.039inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 316836-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.