
The TE Connectivity 316836-1 is a 100-pin female crimp RF and coaxial connector with a 2.54mm pitch. It is available in a cut tape packaging with 100 connectors per package. The connector features a copper alloy contact material with a tin plating. It is designed for use in a variety of applications, including RF and coaxial connections. The connector is suitable for use in environments with operating temperatures ranging from -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Gender | Female |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Pitch | 2.54mm |
| Series | .040 MULTILOCK |
| Termination | Crimp |
| RoHS | Compliant |
