
Automotive Connectors 040MLC SKT 22-20 Reel of 1000
Sign in to ask questions about the TE Connectivity 316836-1 (MOUSER REEL) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 316836-1 (MOUSER REEL) technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Gender | Female |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Series | .040 MULTILOCK |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 316836-1 (MOUSER REEL) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.