TE Connectivity 316836-2 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| ELV | Compliant |
| Insulation Diameter | -1.7mm |
| Mount | Cable |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 316836-2 to view detailed technical specifications.
No datasheet is available for this part.