Contact SKT Crimp ST Cable Mount 20-22AWG Box Automotive
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Insulation Diameter | -1.7mm |
| Mount | Cable |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |