
10-position, 2-row wire housing for signal applications, featuring a 2.5mm pitch and straight orientation. This cable mount connector system utilizes female socket contacts and a crimp termination method. Constructed from PBT material, it offers a wide operating temperature range from -40°C to 248°C and is UL94 HB flammability rated. The grey housing is polarized and designed for free hanging mounting.
TE Connectivity 316988-6 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Grey |
| Connector System | Wire-to-Device |
| Contact Type | Female Socket |
| Depth | 21mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Height | 0.681inch |
| Housing Color | Grey |
| Hybrid Connector | No |
| Length | 21mm |
| Mating Tab Width | 1mm |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 2.5mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.181inch |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.567inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 316988-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.