
Female, non-insulated, straight orientation terminal for 8AWG wire, featuring a copper body and contacts with tin plating. Designed for crimp termination, this component offers a maximum operating temperature of 170°C and a stud size of M5 with a diameter of 4.82mm. Mounting is free hanging, with a single hole and insulated wire support absent. This general-purpose terminal is government qualified and RoHS compliant.
TE Connectivity 31807 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 10.31mm |
| Gender | Female |
| Government Qualified | Yes |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Length | 24.1mm |
| Material | Copper |
| Max Operating Temperature | 170°C |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Shrouded | No (Without) |
| Stud Diameter | 4.82mm |
| Stud Size | M5 |
| Termination | Crimp |
| Thickness | 1.22mm |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 31807 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.