
Non-insulated, female ring tongue terminal for 4 AWG wire. Features a straight, free-hanging orientation with a 6.35mm (M6) stud diameter. Constructed from copper with tin plating for both body and contact. Rated for a maximum operating temperature of 170°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 31811 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 12.7mm |
| Gender | Female |
| Government Qualified | Yes |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Length | 1.199inch |
| Material | Copper |
| Max Operating Temperature | 170°C |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 6.35mm |
| Stud Size | M6 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 31811 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.