
Butt splice terminal for 16-22AWG wire, featuring a copper body with tin plating. This non-insulated, straight orientation terminal offers a 14.68mm length and 3.58mm diameter. Constructed with copper and silver contact material, also tin plated, it supports two wire entries and utilizes a crimp termination method. The component is RoHS compliant and supplied in loose piece packaging.
Sign in to ask questions about the TE Connectivity 31818 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 31818 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Package/Case | Metal |
| Contact Material | Copper, Silver |
| Contact Plating | Tin |
| Depth | 3.58mm |
| Diameter | 3.58mm |
| Government Qualified | No |
| Inside Diameter | 1.55mm |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Length | 14.68mm |
| Material | Copper, Tin |
| Number of Wire Entries | 2 |
| Orientation | Straight |
| Outside Diameter | 0.141inch |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Termination | Crimp |
| Thickness | 0.79mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 31818 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
