
General purpose, non-insulated copper terminal with tin plating. Features a 14.4mm length, 4.19mm width, and 4.19mm depth, with an inside diameter of 2.16mm. Designed for 14-16AWG wire gauge, this loose piece terminal utilizes crimp termination and has two wire entries. Contact material is copper with silver and tin plating. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 31819 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 31819 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Package/Case | Metal |
| Contact Material | Copper, Silver |
| Contact Plating | Tin |
| Depth | 4.19mm |
| Diameter | 4.19mm |
| Government Qualified | No |
| Inside Diameter | 2.16mm |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Length | 14.4mm |
| Material | Copper, Tin |
| Number of Wire Entries | 2 |
| Outside Diameter | 0.165inch |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Termination | Crimp |
| Thickness | 0.79mm |
| Width | 4.19mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 31819 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.