Terminals NYLON RING 22-14 1/4
TE Connectivity 31894-2 technical specifications.
| Color | Red |
| Gender | Female |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Series | 422 |
| Termination | Wire |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Not Compliant |
No datasheet is available for this part.