
This copper cable mount terminal is made from copper with a tin plating, featuring a non-insulated design and no insulated wire support. It is compliant with ELV standards and RoHS regulations. The terminal is available in bulk packaging with 500 units per package. Operating temperature range is not specified.
Sign in to ask questions about the TE Connectivity 31939 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 31939 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 23.39mm |
| Material | Copper |
| Package Quantity | 500 |
| Packaging | Bulk |
| Plating | Copper |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Budget |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 31939 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.