
This general-purpose terminal features a female gender with a crimp termination and is plated with tin. The contact material is copper, and the terminal is designed to support insulated wire. The terminal is packaged in a box with 1000 units per package and is compliant with RoHS regulations. The terminal's dimensions include a length of 0.794 inch and an insulation diameter of 3.81mm, with a wire gauge range of 14AWG to 16AWG.
TE Connectivity 31943 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.81mm |
| Length | 0.794inch |
| Package Quantity | 1000 |
| Packaging | Box |
| Plating | Copper |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Diamond Grip |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 31943 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.