
Rectangular tongue terminal for 16-22AWG wire, featuring a copper contact with tin plating. This insulated terminal, with a nylon insulation material and a 0.14-inch insulation diameter, offers a 300V AC voltage rating. It has a 4.82mm stud diameter and a 0.893-inch length, designed for free-hanging mounting. Supplied in a box of 1000 units, this component is RoHS compliant.
TE Connectivity 320209 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.14inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 0.893inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Box |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PIDG |
| Stud Diameter | 4.82mm |
| Termination | Rectangular |
| Tongue Thickness | 0.84mm |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 320209 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
