
This female terminal features a copper contact material with a tin plating, and is designed for crimp termination. It has a diameter of 11.76mm and a length of 28.96mm, with 2 wire entries. The terminal is compliant with ELV regulations and is RoHS compliant. It is available in a package quantity of 100, packaged as loose pieces.
TE Connectivity 320238 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Diameter | 11.76mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 28.96mm |
| Material | Copper |
| Number of Wire Entries | 2 |
| Outside Diameter | 11.76mm |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Shrouded | No (Without) |
| Termination | Crimp |
| Thickness | 1.85mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 320238 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.