
Female, non-insulated ring tongue terminal for general applications. Features a copper body with tin plating, suitable for 2 AWG wire. Offers a straight orientation and free-hanging mount, with a stud diameter of 0.265 inches (M6 equivalent). Tin plating thickness is 2.54um. This component is RoHS compliant and government qualified.
TE Connectivity 320383 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 15.87mm |
| ELV | Compliant |
| Finish | Tin |
| Gender | Female |
| Government Qualified | Yes |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 38.79mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 0.265inch |
| Stud Size | M6 |
| Termination | Crimp |
| Width | 15.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 320383 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.