
PIDG Spade Tongue Terminal, designed for 16-22AWG wire, features a copper body with tin plating for reliable conductivity. This female, straight-oriented terminal offers insulated wire support with a red nylon insulation, rated for 300V AC/DC and operating temperatures from -55°C to 105°C. The terminal has a 4.82mm stud diameter, M5 stud size, and a 23.06mm length, with a 0.79mm tongue thickness. Packaging is in loose pieces, with 1000 units per package.
TE Connectivity 32051 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 9.53mm |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Diameter | 0.14inch |
| Insulation Material | Nylon |
| Jacket Material | Polyamide |
| Lead Free | Lead Free |
| Length | 23.06mm |
| Material | Copper |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIDG |
| Stud Diameter | 4.82mm |
| Stud Size | M5 |
| Terminal Material | Copper |
| Termination | Crimp |
| Tongue Thickness | 0.79mm |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Width | 9.53mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 32051 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
