Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
TE CONNECTIVITY
32051-0
Datasheet
TE Connectivity
32051-0
Volume Production
32051-0
32051-0
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Body Material
Copper
Body Plating
Tin
Color
Red
Depth
9.53mm
Length
23.06mm
Packaging
Bulk
Wire Gauge (Max)
22AWG
Wire Gauge (Min)
16AWG
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account