
Female, insulated ring terminal for wire gauges 22-16 AWG (22-18 AWG MIL spec). Features a copper body with tin plating, and a nylon insulation in red, with a 3.18mm insulation diameter. This straight, free-hanging terminal offers a 300V AC voltage rating and a stud diameter of M4 (4.34mm). It is RoHS and ELV compliant, with insulated wire support.
TE Connectivity 320551 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Package/Case | 300 |
| Color | Red |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Tin |
| Depth | 7.92mm |
| ELV | Compliant |
| Finish | Tin |
| Gender | Female |
| Government Qualified | Yes |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Diameter | 3.18mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 21.44mm |
| Manufacturer Series | 320551 |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 4.34mm |
| Stud Size | M4 |
| Terminal Gender | Female |
| Termination | Crimp |
| Tongue Thickness | 0.84mm |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 320551 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
