
Butt splice terminal featuring a copper body with tin plating, designed for 16-22AWG wire gauges. This insulated terminal utilizes a nylon insulation in red, with a maximum operating temperature of 105°C and a minimum of -55°C. The straight orientation and crimp termination facilitate secure connections, with a total length of 32.13mm and a diameter of 3.18mm. Constructed from copper, tin, and nylon, this component is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 320559 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red, Clear |
| Contact Material | Copper |
| Contact Plating | Tin |
| Diameter | 3.18mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | Yes |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Diameter | 3.18mm |
| Insulation Material | Nylon |
| Jacket Material | Polyamide |
| Lead Free | Lead Free |
| Length | 32.13mm |
| Material | Copper, Tin, Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Wire Entries | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 320559 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
