
Ring tongue terminal for 14-16 AWG wire, featuring a copper body with tin plating and a blue nylon insulation. This female, straight orientation terminal offers insulated wire support and a maximum voltage rating of 300V AC. Constructed from copper and tin with PVC insulation, it has a stud diameter of 4.34mm (M4) and a tongue thickness of 0.79mm. The component is RoHS compliant and supplied in loose piece packaging.
TE Connectivity 320565 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper, Silver |
| Contact Plating | Tin |
| Depth | 8.71mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Blue |
| Insulation Diameter | 4.31mm |
| Insulation Material | Nylon |
| Jacket Material | Nylon |
| Lead Free | Lead Free |
| Length | 0.859inch |
| Material | Copper, Tin, PVC |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Shrouded | No (Without) |
| Stud Diameter | 4.34mm |
| Stud Size | M4 |
| Termination | Crimp |
| Thickness | 0.031inch |
| Tongue Thickness | 0.79mm |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 0.17inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 320565 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
