
Red insulated ring terminal for wire gauges 16-22 AWG, featuring a copper body with tin plating and a nylon insulation. This female, straight-orientation terminal offers a 300V AC rating and operates within a temperature range of -55°C to 105°C. Designed for crimp termination, it has a stud diameter of 0.312 inches (M8) and a 5/16 inch stud size. The terminal is RoHS compliant and government qualified, with a package quantity of 1000 pieces.
TE Connectivity 320572 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Package/Case | 300 |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 11.91mm |
| Diameter | 8.33mm |
| ELV | Compliant |
| Finish | Tin |
| Gender | Female |
| Government Qualified | Yes |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Diameter | 3.18mm |
| Insulation Material | Nylon |
| Jacket Material | Polyamide |
| Lead Free | Not Applicable |
| Length | 27.38mm |
| Material | Copper |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PIDG |
| Stud Diameter | 0.312inch |
| Stud Size | M8 |
| Termination | Crimp |
| Thickness | 0.79mm |
| Tongue Thickness | 0.84mm |
| Voltage Rating (AC) | 300V |
| Width | 11.9mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 320572 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.