Spade Tongue Terminal 14-16AWG 23.06mm 9.53mm Tin Loose Piece
Checking distributor stock and pricing after the page loads.
| Dimension | 23.06 x 9.53mm |
| Family | 32060 |
| Manufacturer | TE Connectivity / AMP Brand |
| Part No | 32060-0 |
| Gender | N/A |
| Operating Temperature | N/A |
| RoHS | Unknown |
| Type | Spade Tongue Terminal |
| Wire Size | 14-16 AWG |
| Stud Size | 4.83 mm |
| Tab Size | N/A |
| RoHS | Compliant |