
Heavy-duty, insulated ring tongue terminal for 14-16 AWG wire. Features a copper body with tin plating and a nylon insulation in yellow and black. Designed for straight, free-hanging mounting with a 0.138-inch stud diameter (M3.5). Rated for 300V AC, this crimp-style terminal offers insulated wire support.
TE Connectivity 320631 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Black, Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.14mm |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | Yes |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Black |
| Insulation Diameter | 0.23inch |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 0.953inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 0.138inch |
| Stud Size | M3.5 |
| Termination | Crimp |
| Thickness | 1.27mm |
| Tongue Thickness | 1.27mm |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 0.23inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 320631 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
