Circular terminal for 0-1 AWG wire, featuring a copper body with tin plating and a silver-plated copper contact. This non-insulated, free-hanging terminal has a straight orientation and a 16.66mm stud diameter (M16). Constructed from copper with a tin plating, it offers a 32.13mm depth and 2.678-inch length. The component is RoHS compliant.
Sign in to ask questions about the TE Connectivity 320744 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 320744 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Package/Case | Metal |
| Color | Blue |
| Contact Material | Copper, Silver |
| Contact Plating | Tin |
| Depth | 32.13mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 2.678inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 16.66mm |
| Stud Size | M16 |
| Termination | Circular |
| Thickness | 0.07inch |
| Tongue Thickness | 1.781mm |
| Wire Gauge (Max) | 0AWG |
| Wire Gauge (Min) | 1AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 320744 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.