Non-insulated ring tongue terminal featuring a copper body and contact material, both plated with tin for enhanced conductivity and corrosion resistance. Designed for free-hanging mounting, this terminal supports a 6 AWG wire size with a stud diameter of 11.51mm and a length of 1.244 inches. It offers a tin plating thickness of 2.54um and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 320745 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 15.88mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 1.244inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 11.51mm |
| Termination | Circular |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 320745 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
