
Flanged spade tongue terminal for 14-16 AWG wire. Features copper body and contact material with tin plating. Terminal offers a straight, non-insulated design with a stud diameter of 3.68mm (M3.5). Dimensions include a length of 0.513 inches, width of 7.47mm, and depth of 7.47mm. This component is RoHS compliant and supplied in loose piece packaging.
TE Connectivity 320855 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.47mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 0.513inch |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 3.68mm |
| Stud Size | M3.5 |
| Termination | Crimp |
| Width | 7.47mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 320855 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
