
Ring tongue terminal for 22-26 AWG wire, featuring a copper contact with tin plating for enhanced conductivity. This insulated terminal, with a 2.08mm insulation diameter and nylon insulation material, offers a 16.4mm length and 3.68mm stud diameter (M3.5). Rated for 300V AC, it provides insulated wire support and is RoHS compliant. Designed for crimp termination and free-hanging mounting, it comes packaged in a box of 1000 units.
Sign in to ask questions about the TE Connectivity 321019 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 321019 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 2.08mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 16.4mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Box |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 3.68mm |
| Stud Size | M3.5 |
| Termination | Crimp |
| Thickness | 0.018inch |
| Tongue Thickness | 0.46mm |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 2.08mm |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 321019 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
