
TE Connectivity's 321024 crimp terminal features a copper contact material with a tin plating. It is compliant with ELV standards and RoHS regulations. The terminal is designed for use with wire gauges ranging from 22 to 26 AWG and supports two wire entries. It is available in a loose piece packaging with 1000 units per package. The terminal is not lead-free and is not suitable for insulated wire.
Sign in to ask questions about the TE Connectivity 321024 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 321024 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Material | Copper |
| Number of Wire Entries | 2 |
| Outside Diameter | 0.077inch |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Budget |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 321024 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.