
Non-insulated flag terminal for 4AWG wire, featuring a copper body with tin plating. This free-hanging terminal offers a circular termination and a 0.39-inch stud diameter. Constructed from copper with tin plating, it measures 32.46mm in length and 17.32mm in depth, with a thickness of 0.048 inches. RoHS compliant and packaged in a box of 100 units.
TE Connectivity 321121 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 17.32mm |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Length | 32.46mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 100 |
| Packaging | Box |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 0.39inch |
| Termination | Circular |
| Thickness | 0.048inch |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 321121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
