
Heavy-duty, non-insulated female terminal for 16-14 AWG wire. Features a copper contact with tin plating (2.54um thickness) and a 13.081mm stud diameter (M12 stud size). Designed for free-hanging mounting with a length of 32.28mm. This Solistrand series terminal is RoHS compliant and suitable for crimp termination.
TE Connectivity 321165 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | Yes |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Length | 32.28mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 13.081mm |
| Stud Size | M12 |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 321165 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.