Non-insulated butt splice terminal for 22-26 AWG wire. Features copper contact material with tin plating, a 2.08mm outside diameter, and a 9.78mm length. Designed for crimp termination with two wire entries. RoHS compliant.
TE Connectivity 321198 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Diameter | 2.08mm |
| Government Qualified | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Length | 9.78mm |
| Material | Copper |
| Number of Wire Entries | 2 |
| Outside Diameter | 2.08mm |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Termination | Crimp |
| Thickness | 0.46mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | -22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 321198 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.