
Female, non-insulated terminal designed for crimp termination. Features a copper body with tin plating and copper contacts with silver plating, offering a 2.54um plating thickness. This free-hanging component supports wire gauges from 4AWG to 0AWG, with a stud diameter of 0.328 inches. Constructed from copper and plated with tin, it measures 64.44mm in length, 29.21mm in depth, and 2.59mm in thickness. Government qualified and RoHS compliant, this terminal is supplied in loose piece packaging.
TE Connectivity 321271 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Package/Case | Metal |
| Contact Material | Copper, Silver |
| Contact Plating | Tin |
| Depth | 29.21mm |
| Gender | Female |
| Government Qualified | Yes |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Length | 64.44mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Shrouded | No (Without) |
| Stud Diameter | 0.328inch |
| Termination | Crimp |
| Thickness | 2.59mm |
| Wire Gauge (Max) | 0AWG |
| Wire Gauge (Min) | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 321271 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
