Non-insulated ring tongue terminal with a 0.328-inch stud diameter (M8 equivalent) and a 0.105-inch thickness. Constructed from copper with tin plating for both body and contact. Designed for wire gauges from 4 AWG to 0 AWG, offering a free-hanging mounting style. This component is RoHS compliant and ELV compliant.
TE Connectivity 321272 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 50 |
| Packaging | Box |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 0.328inch |
| Stud Size | M8 |
| Termination | Circular |
| Thickness | 0.105inch |
| Wire Gauge (Max) | 0AWG |
| Wire Gauge (Min) | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 321272 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
