
This non-insulated splice terminal is designed for 10-12 AWG wire, featuring a straight orientation and crimp termination. Constructed from copper with tin plating, it offers a 14.35mm length and 5.74mm diameter. The terminal has two wire entries and a 3.28mm inside diameter, with a 0.99mm thickness and 5.74mm width. It is RoHS compliant and packaged as loose pieces.
Sign in to ask questions about the TE Connectivity 32151 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 32151 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Package/Case | Metal |
| Contact Material | Copper, Silver, Copper Alloy |
| Contact Plating | Tin |
| Depth | 5.74mm |
| Diameter | 5.74mm |
| Government Qualified | No |
| Heavy Duty | No |
| Inside Diameter | 3.28mm |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 14.35mm |
| Manufacturer Series | 32151 |
| Material | Copper, Tin |
| Number of Wire Entries | 2 |
| Orientation | Straight |
| Outside Diameter | 0.226inch |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Terminal Gender | Female |
| Termination | Crimp |
| Thickness | 0.99mm |
| Width | 5.74mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 32151 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
