Crimp splice connector featuring a copper body with tin plating. Insulated with violet PVC, this female component supports a wire gauge range of 10AWG to 22AWG. It offers a straight orientation, a maximum operating temperature of 105°C, and voltage ratings of 300V AC and 600V DC. The splice is RoHS compliant and packaged in loose pieces.
TE Connectivity 321519 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Package/Case | 125 |
| Color | Violet |
| Contact Material | Copper |
| Contact Plating | Tin |
| Diameter | 9.14mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Insulated Wire Support | No |
| Insulation | Insulated |
| Insulation Color | Violet |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Material | PVC, Polyvinyl |
| Max Operating Temperature | 105°C |
| Number of Wire Entries | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| Voltage Rating | 300V |
| DC Rated Voltage | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | -10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 321519 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
