
Right angle, non-insulated flag terminal for wire gauges 1 to 0 AWG. Features a copper contact with tin plating, offering a 44.02mm length and 0.328-inch stud diameter suitable for M8 connections. Designed for free-hanging mounting with a single hole and circular termination. This component is RoHS compliant and ELV compliant.
TE Connectivity 321580 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 44.02mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Box |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 0.328inch |
| Stud Size | M8 |
| Termination | Circular |
| Thickness | 0.07inch |
| Wire Gauge (Max) | 0AWG |
| Wire Gauge (Min) | 1AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 321580 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
