
Hook tongue terminal for 10-12 AWG wire, featuring a copper body and tin plating. This non-insulated, free-hanging terminal offers a stud diameter of 0.265 inches and a length of 1.002 inches. Constructed from copper with tin plating, it boasts a plating thickness of 2.54um and is RoHS compliant. Packaged as 500 loose pieces, this component is suitable for general interconnect applications.
TE Connectivity 321632 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 13.49mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 1.002inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 0.265inch |
| Termination | Hook |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 321632 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.