This non-insulated, female terminal block features a nickel body and nickel/copper contacts, designed for high-temperature applications up to 649°C. It supports wire gauges from 16AWG to 22AWG and utilizes a crimp termination method. The terminal block has a free-hanging mount, a single hole, and a stud size of M2.5 with a diameter of 0.119 inches. It is RoHS compliant and packaged in loose pieces.
TE Connectivity 321884 technical specifications.
| Body Material | Nickel |
| Color | Orange |
| Contact Material | Nickel, Copper |
| Contact Plating | Unplated, Nickel |
| Depth | 5.54mm |
| Features | High Temperature |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Length | 11.4mm |
| Material | Nickel |
| Max Operating Temperature | 649°C |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Unplated |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | STRATO-THERM |
| Shrouded | No (Without) |
| Stud Diameter | 0.119inch |
| Stud Size | M2.5 |
| Termination | Crimp |
| Thickness | 0.79mm |
| Tongue Thickness | 0.84mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 321884 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.