
Orange, non-insulated, free-hanging terminal with nickel contact material and unplated finish. Designed for high temperature applications, this component features a 3.35mm stud diameter (M3) and supports wire gauges from 16AWG to 22AWG. It offers a 0.84mm tongue thickness and 11.4mm length, with a crimp termination. Packaged in boxes of 1000, this RoHS compliant terminal is suitable for general use.
Sign in to ask questions about the TE Connectivity 321885 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 321885 technical specifications.
| Color | Orange |
| Contact Material | Nickel |
| Contact Plating | Unplated |
| ELV | Compliant |
| Features | High Temperature |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 11.4mm |
| Material | Nickel |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Box |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | STRATO-THERM |
| Stud Diameter | 3.35mm |
| Stud Size | M3 |
| Termination | Crimp |
| Thickness | 0.03inch |
| Tongue Thickness | 0.84mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 321885 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.