
Ring tongue terminal for 16-22AWG wire, featuring a nickel body and contact material. This non-insulated terminal offers a maximum operating temperature of 650°C and a stud diameter of 4.34mm (M4). With a length of 15.77mm and a width of 7.92mm, it is designed for crimp termination and is supplied in loose piece packaging. RoHS compliant and ELV compliant.
TE Connectivity 321895 technical specifications.
| Body Material | Nickel |
| Color | Orange, Silver |
| Contact Material | Nickel |
| Contact Plating | Unplated |
| Depth | 7.92mm |
| ELV | Compliant |
| Features | High Temperature |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 15.77mm |
| Material | Nickel |
| Max Operating Temperature | 650°C |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Unplated |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand, Strato-Therm |
| Stud Diameter | 4.34mm |
| Stud Size | M4 |
| Termination | Crimp |
| Thickness | 0.03inch |
| Tongue Thickness | 0.76mm |
| Width | 7.92mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 321895 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
