This Ampli-Bond cable mount terminal features a female contact made of copper with a tin plating. It is non-ELV compliant and not lead-free. The terminal is insulated with vinyl and has a diameter of 0.298inch. It is available in a package quantity of 100 and is packaged as a loose piece. The terminal has a thickness of 0.04inch and a stud diameter of 4.17mm.
Sign in to ask questions about the TE Connectivity 322047 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 322047 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Non-Compliant |
| Gender | Female |
| Heavy Duty | No |
| Insulation | Insulated |
| Insulation Diameter | 0.298inch |
| Insulation Material | Vinyl |
| Lead Free | Not Applicable |
| Length | 1.586inch |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| RoHS Compliant | No |
| Series | Ampli-Bond |
| Stud Diameter | 4.17mm |
| Termination | Circular |
| Thickness | 0.04inch |
| Wire/Cable Gauge | 8AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 322047 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.