
Ring tongue terminal featuring a copper body with tin plating, designed for crimp termination. This non-insulated, female connector supports wire gauges up to 2/0 AWG, with a stud diameter of 0.625 inches (M16). Constructed from copper with tin plating, it measures 68.78mm in length and 15.9mm in diameter, with a depth of 32.25mm. RoHS compliant and ELV compliant, this terminal is supplied loose piece in quantities of 50.
Sign in to ask questions about the TE Connectivity 322224 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 322224 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 32.25mm |
| Diameter | 15.9mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 68.78mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| RoHS Compliant | Yes |
| Series | Solistrand |
| Stud Diameter | 0.625inch |
| Stud Size | M16 |
| Termination | Crimp |
| Wire/Cable Gauge | InfinityAWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 322224 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
