
Non-insulated, straight, female ring tongue terminal for general applications. Features a copper body with tin plating, offering a 2.54um plating thickness. Designed for crimp termination with a 0.5-inch stud diameter and a 12.7mm diameter. This loose piece terminal has a length of 70.87mm and a depth of 44.42mm, with two mounting holes. RoHS compliant and ELV compliant.
TE Connectivity 322264 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 44.42mm |
| Diameter | 12.7mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 70.87mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Solistrand |
| Stud Diameter | 0.5inch |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 322264 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.